QTE-020-03-F-D-A | ||
---|---|---|
DigiKey Part Number | SAM11609-ND | |
Manufacturer | ||
Manufacturer Product Number | QTE-020-03-F-D-A | |
Description | CONN HDR 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | QTE-020-03-F-D-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Ground Bus (Plane) | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Mated Stacking Heights | 11mm | |
Height Above Board | 0.404" (10.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.68000 | ¥92.68 |
10 | ¥82.13500 | ¥821.35 |
25 | ¥78.97720 | ¥1,974.43 |
48 | ¥75.81667 | ¥3,639.20 |
96 | ¥71.60521 | ¥6,874.10 |
240 | ¥65.28688 | ¥15,668.85 |
480 | ¥61.07481 | ¥29,315.91 |
960 | ¥56.02033 | ¥53,779.52 |