CDSOD323-T15LC | ||
---|---|---|
DigiKey Part Number | CDSOD323-T15LCTR-ND - Tape & Reel (TR) CDSOD323-T15LCCT-ND - Cut Tape (CT) CDSOD323-T15LCDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSOD323-T15LC | |
Description | TVS DIODE 15VWM 31.8VC SOD323 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 31.8V (Typ) Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSOD323-T15LC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 31.8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | HDMI, USB OTG | |
Capacitance @ Frequency | 1pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.12300 | ¥51.23 |
100 | ¥3.54480 | ¥354.48 |
500 | ¥2.96176 | ¥1,480.88 |
1,000 | ¥2.52060 | ¥2,520.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24490 | ¥6,734.70 |
6,000 | ¥2.12676 | ¥12,760.56 |
9,000 | ¥1.96922 | ¥17,722.98 |
30,000 | ¥1.94972 | ¥58,491.60 |