
MMCX7-J-P-HF-RA-TH2 | |
|---|---|
DigiKey Part Number | 612-MMCX7-J-P-HF-RA-TH2-ND |
Manufacturer | |
Manufacturer Product Number | MMCX7-J-P-HF-RA-TH2 |
Description | CONN MMCX JACK R/A 75 OHM SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MMCX7 Connector Jack, Female Socket 75 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX7-J-P-HF-RA-TH2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.50000 | ¥150.50 |
| 10 | ¥127.90400 | ¥1,279.04 |
| 25 | ¥119.89400 | ¥2,997.35 |
| 50 | ¥114.17300 | ¥5,708.65 |
| 100 | ¥108.72600 | ¥10,872.60 |
| 250 | ¥107.07292 | ¥26,768.23 |


