
LSS-140-01-L-DV-A-TR | |
|---|---|
DigiKey Part Number | 612-LSS-140-01-L-DV-A-TR-ND - Tape & Reel (TR) 612-LSS-140-01-L-DV-A-TRCT-ND - Cut Tape (CT) 612-LSS-140-01-L-DV-A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSS-140-01-L-DV-A-TR |
Description | CONN SELF-MATE 80POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSS-140-01-L-DV-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 80 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6mm, 7mm, 9mm | |
Height Above Board | 0.169" (4.30mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥45.65000 | ¥45.65 |
| 25 | ¥41.26440 | ¥1,031.61 |
| 50 | ¥38.28760 | ¥1,914.38 |
| 100 | ¥36.46830 | ¥3,646.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 575 | ¥29.85273 | ¥17,165.32 |
| 1,150 | ¥27.62005 | ¥31,763.06 |
| 2,875 | ¥25.11846 | ¥72,215.57 |


