LSHM-120-04.0-L-DV-A-N-K-TR | |
---|---|
DigiKey Part Number | SAM14088TR-ND - Tape & Reel (TR) SAM14088CT-ND - Cut Tape (CT) SAM14088DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSHM-120-04.0-L-DV-A-N-K-TR |
Description | CONN SELF-MATE 40POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | LSHM-120-04.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 6.5mm, 7mm, 8mm, 10mm | |
Height Above Board | 0.215" (5.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.53000 | ¥36.53 |
50 | ¥33.49420 | ¥1,674.71 |
100 | ¥31.35970 | ¥3,135.97 |
250 | ¥30.57980 | ¥7,644.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
675 | ¥27.17307 | ¥18,341.82 |
1,350 | ¥25.77747 | ¥34,799.58 |
3,375 | ¥22.57571 | ¥76,193.02 |