LSEM-120-06.0-L-DV-A-N-K-TR | ||
---|---|---|
DigiKey Part Number | SAM14063TR-ND - Tape & Reel (TR) SAM14063CT-ND - Cut Tape (CT) SAM14063DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSEM-120-06.0-L-DV-A-N-K-TR | |
Description | CONN SELF-MATE 40POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 40 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSEM-120-06.0-L-DV-A-N-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 40 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 9mm, 10mm, 12mm | |
Height Above Board | 0.293" (7.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
25 | ¥46.87520 | ¥1,171.88 |
50 | ¥43.50960 | ¥2,175.48 |
100 | ¥41.45720 | ¥4,145.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥41.45720 | ¥12,437.16 |
600 | ¥38.78917 | ¥23,273.50 |