Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRPC001DFAN-RC

DigiKey Part Number
S2211EC-01-ND
Manufacturer
Manufacturer Product Number
PRPC001DFAN-RC
Description
CONN HEADER VERT 2POS
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
PRPC001DFAN-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.120" (3.05mm)
Mfr
Overall Contact Length
0.537" (13.63mm)
Packaging
Bulk
Insulation Height
0.098" (2.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
Flash
Number of Positions
Contact Finish - Post
Gold
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions Loaded
All
Operating Temperature
-40°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
Flash
Fastening Type
Push-Pull
Base Product Number
Contact Length - Mating
0.318" (8.08mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,221
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.44000¥24.40
100¥2.07160¥207.16
500¥1.84884¥924.42
1,000¥1.76043¥1,760.43
5,000¥1.57132¥7,856.60
10,000¥1.49632¥14,963.20
Manufacturers Standard Package
Alternate Length
CONN HEADER VERT 80POS 2.54MM
In-Stock: 5398
Unit Price: ¥12.65000
CONN HEADER VERT 78POS 2.54MM
In-Stock: 0
Unit Price: ¥15.38000
CONN HEADER VERT 76POS 2.54MM
In-Stock: 0
Unit Price: ¥15.05000
CONN HEADER VERT 74POS 2.54MM
In-Stock: 0
Unit Price: ¥14.80000
CONN HEADER VERT 72POS 2.54MM
In-Stock: 0
Unit Price: ¥14.47000