UJ40-C-V-G-SMT-TR | ||
---|---|---|
DigiKey Part Number | 2223-UJ40-C-V-G-SMT-TR-ND - Tape & Reel (TR) 2223-UJ40-C-V-G-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ40-C-V-G-SMT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | UJ40-C-V-G-SMT-TR | |
Description | TYPE C, USB4, 40 GBPS, 48 VAC, 5 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 4.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.92000 | ¥43.92 |
10 | ¥39.70900 | ¥397.09 |
25 | ¥37.51360 | ¥937.84 |
50 | ¥36.59900 | ¥1,829.95 |
100 | ¥34.76900 | ¥3,476.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.10948 | ¥7,777.37 |
500 | ¥29.27946 | ¥14,639.73 |
750 | ¥27.44943 | ¥20,587.07 |
1,250 | ¥26.59829 | ¥33,247.86 |