
LS2-110-01-F-D-RA1 | |
|---|---|
DigiKey Part Number | SAM12680-ND |
Manufacturer | |
Manufacturer Product Number | LS2-110-01-F-D-RA1 |
Description | CONN SELF-MATE 20POS R/A GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Self Mating, Non-Gendered, Hermaphroditic Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | LS2-110-01-F-D-RA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Features | Latch Holder | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Mated Stacking Heights | - | |
Height Above Board | 0.208" (5.28mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥60.45000 | ¥60.45 |
| 10 | ¥55.90200 | ¥559.02 |
| 25 | ¥52.84200 | ¥1,321.05 |
| 50 | ¥50.93980 | ¥2,546.99 |
| 100 | ¥38.37030 | ¥3,837.03 |
| 500 | ¥34.23572 | ¥17,117.86 |
| 1,000 | ¥32.54858 | ¥32,548.58 |




