



ISDM-10-K | |
|---|---|
DigiKey Part Number | SAM9656-ND |
Manufacturer | |
Manufacturer Product Number | ISDM-10-K |
Description | CONN HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDM-10-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | White | |
Features | Polarizing Key | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.75000 | ¥11.75 |
| 10 | ¥9.96100 | ¥99.61 |
| 100 | ¥8.46170 | ¥846.17 |
| 500 | ¥7.55314 | ¥3,776.57 |
| 1,000 | ¥7.19248 | ¥7,192.48 |
| 5,000 | ¥6.52387 | ¥32,619.35 |


