ISDF-04-S-M | ||
---|---|---|
DigiKey Part Number | ISDF-04-S-M-ND | |
Manufacturer | ||
Manufacturer Product Number | ISDF-04-S-M | |
Description | CONN INSULATOR HSG 4POS 1.27MM | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 4 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISDF-04-S-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Retention Latches | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.05000 | ¥18.05 |
50 | ¥14.73400 | ¥736.70 |
100 | ¥12.64150 | ¥1,264.15 |