3 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-03-S-M

DigiKey Part Number
SAM11443-ND
Manufacturer
Manufacturer Product Number
ISDF-03-S-M
Description
CONN INSULATOR HSG 3POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDF-03-S-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Tube
Color
Black
Part Status
Active
Features
Retention Latches
Connector Type
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Factory Stock: 71
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.11000¥18.11
50¥14.77540¥738.77
100¥12.68460¥1,268.46
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.