




0874391500 | |
|---|---|
DigiKey Part Number | 23-0874391500-ND |
Manufacturer | |
Manufacturer Product Number | 0874391500 |
Description | CONN RCPT HSG 15POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874391500 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥3.04300 | ¥30.43 |
| 25 | ¥2.85160 | ¥71.29 |
| 50 | ¥2.71580 | ¥135.79 |
| 100 | ¥2.58510 | ¥258.51 |
| 250 | ¥2.42304 | ¥605.76 |
| 500 | ¥2.30710 | ¥1,153.55 |
| 1,000 | ¥2.19694 | ¥2,196.94 |
| 2,500 | ¥2.05930 | ¥5,148.25 |





