
0874210102 | |
|---|---|
DigiKey Part Number | 0874210102-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0874210102 |
Description | PICO-SPOX 1.5 RCPT CRP AWG26-30 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 0874210102 Models |
Category | Pin or Socket Socket |
Manufacturer Molex | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 4.00µin (0.100µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 80,000 | ¥0.66290 | ¥53,032.00 |











