12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
0874391200
0874391200
Molex RF Connectors | Digi-Key Daily

0874391200

DigiKey Part Number
23-0874391200-ND
Manufacturer
Manufacturer Product Number
0874391200
Description
CONN RCPT HSG 12POS 1.50MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0874391200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.059" (1.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 779
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.54700¥25.47
25¥2.39160¥59.79
50¥2.27580¥113.79
100¥2.16670¥216.67
250¥2.03072¥507.68
500¥1.93364¥966.82
1,000¥1.84126¥1,841.26
2,500¥1.72586¥4,314.65
Manufacturers Standard Package