



0874371243 | |
|---|---|
DigiKey Part Number | WM7671TR-ND - Tape & Reel (TR) WM7671CT-ND - Cut Tape (CT) WM7671DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874371243 |
Description | CONN HEADER SMD 12POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874371243 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Beige |
Style | Mated Stacking Heights 7.4mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Medical |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.85000 | ¥8.85 |
| 10 | ¥7.53400 | ¥75.34 |
| 100 | ¥6.40410 | ¥640.41 |
| 500 | ¥5.71572 | ¥2,857.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.90468 | ¥5,904.68 |
| 2,000 | ¥5.62293 | ¥11,245.86 |
| 3,000 | ¥5.46437 | ¥16,393.11 |
| 5,000 | ¥5.27104 | ¥26,355.20 |
| 7,000 | ¥5.14749 | ¥36,032.43 |
| 10,000 | ¥5.01969 | ¥50,196.90 |










