IDSD-05-S-10.00 | ||
---|---|---|
DigiKey Part Number | SAM11395-ND | |
Manufacturer | ||
Manufacturer Product Number | IDSD-05-S-10.00 | |
Description | INSULATION DISPLACEMENT TERMINAL | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.833' (254.00mm, 10.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | IDSD-05-S-10.00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.833' (254.00mm, 10.00") | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.45000 | ¥47.45 |
25 | ¥42.93480 | ¥1,073.37 |
50 | ¥39.89740 | ¥1,994.87 |
100 | ¥38.00930 | ¥3,800.93 |
500 | ¥37.96824 | ¥18,984.12 |