2196591103 | ||
---|---|---|
DigiKey Part Number | 900-2196591103-ND | |
Manufacturer | ||
Manufacturer Product Number | 2196591103 | |
Description | CGRID III R-S 10CKT 300MM DISC S | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Cable 0.984' (300.00mm, 11.81") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 10 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.34000 | ¥71.34 |
10 | ¥62.06300 | ¥620.63 |
100 | ¥51.20500 | ¥5,120.50 |