HSEC8-160-01-S-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13191TR-ND - Tape & Reel (TR) SAM13191CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-160-01-S-DV-A-K-TR | |
Description | CONN EDGE DUAL FML 120POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-160-01-S-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 60 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.21000 | ¥66.21 |
10 | ¥59.86900 | ¥598.69 |
25 | ¥56.55840 | ¥1,413.96 |
50 | ¥55.17880 | ¥2,758.94 |
100 | ¥52.41990 | ¥5,241.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥42.25825 | ¥11,621.02 |
550 | ¥39.77249 | ¥21,874.87 |
825 | ¥37.28670 | ¥30,761.53 |
1,375 | ¥34.80092 | ¥47,851.26 |
1,925 | ¥34.05519 | ¥65,556.24 |