HSEC8-130-01-S-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | SAM13186TR-ND - Tape & Reel (TR) SAM13186CT-ND - Cut Tape (CT) SAM13186DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HSEC8-130-01-S-DV-A-K-TR | |
Description | CONN EDGE DUAL FMALE 60POS 0.031 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | HSEC8-130-01-S-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 30 | |
Number of Positions | 60 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Locking Ramp | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HSEC8-DV Series Catalog Page |
Other Related Documents | |
Video File | Samtec High Speed Edge Card Sockets |
Design Resources | HSEC8-EM Edgemount Footprint |
Featured Product | HSEC8 High-Speed Edge Card Connectors |
CAD Models | HSEC8-130-01-S-DV-A-K-TR Models |
HTML Datasheet | HSEC8-DV Series Catalog Page |
Reliability Documents | HSEC8 Design Qualification Test Report |
Product Drawings | HSEC8-DV Series Print |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.34000 | ¥59.34 |
10 | ¥53.63000 | ¥536.30 |
25 | ¥50.66600 | ¥1,266.65 |
50 | ¥49.42860 | ¥2,471.43 |
100 | ¥46.95720 | ¥4,695.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
275 | ¥42.01433 | ¥11,553.94 |
550 | ¥39.54284 | ¥21,748.56 |
825 | ¥37.07135 | ¥30,583.86 |
1,375 | ¥34.59994 | ¥47,574.92 |
1,925 | ¥33.85851 | ¥65,177.63 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
HSEC8-130-01-S-DV-A-K | Samtec Inc. | 136 | 612-HSEC8-130-01-S-DV-A-K-ND | ¥59.34000 | Similar |
Attribute | Description |
---|---|
Other Names | SAM13186CT SAM13186TR HSEC8-130-01-S-DV-A-K-TR-ND SAM13186DKR HSEC8-130-01-S-DV-A-K-FR |
Standard Package | 275 |