HDBNC-J-P-GN-ST-BH1 | |
---|---|
DigiKey Part Number | SAM11300-ND |
Manufacturer | |
Manufacturer Product Number | HDBNC-J-P-GN-ST-BH1 |
Description | CONN HDBNC JACK STR 75OHM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC, HD Connector Jack, Female Socket 75 Ohms Panel Mount, Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | HDBNC-J-P-GN-ST-BH1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | 12G-SDI | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 2 pcs - 1 Connector, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 125°C | |
Voltage Rating | 330 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.90000 | ¥67.90 |
10 | ¥61.10600 | ¥611.06 |
25 | ¥57.56440 | ¥1,439.11 |
40 | ¥56.08775 | ¥2,243.51 |
80 | ¥54.61113 | ¥4,368.89 |
230 | ¥48.70704 | ¥11,202.62 |
440 | ¥45.75514 | ¥20,132.26 |
945 | ¥40.44159 | ¥38,217.30 |