FW-07-03-L-D-120-180 | ||
---|---|---|
DigiKey Part Number | FW-07-03-L-D-120-180-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-07-03-L-D-120-180 | |
Description | CONN HDR 14POS 0.05 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 14 Position Header Spacer Connector 0.050" (1.27mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-07-03-L-D-120-180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.300" (7.620mm) | |
Length - Post (Mating) | 0.180" (4.572mm) | |
Length - Stack Height | 0.120" (3.048mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.22000 | ¥29.22 |
10 | ¥26.53400 | ¥265.34 |
100 | ¥23.37820 | ¥2,337.82 |
500 | ¥19.87144 | ¥9,935.72 |
1,000 | ¥16.94917 | ¥16,949.17 |
5,000 | ¥15.41418 | ¥77,070.90 |