Board Spacers, Stackers (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
659 In Stock 134 Factory | 1 : ¥30.29000 Tube | Tube | Active | 20 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.565" (14.351mm) | 0.265" (6.731mm) | 0.300" (7.620mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black | |||
142 In Stock 193 Factory | 1 : ¥47.70000 Bulk | Bulk | Active | 20 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.465" (11.811mm) | 0.320" (8.128mm) | 0.070" (1.778mm) | 0.075" (1.905mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
1,105 In Stock | 1 : ¥42.28000 Bulk | Bulk | Active | 14 | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | 0.327" (8.306mm) | 0.085" (2.159mm) | 0.242" (6.147mm) | - | Surface Mount | Solder | Gold | 10.0µin (0.25µm) | Black |