FW-10-02-G-D-070-320 | ||
---|---|---|
DigiKey Part Number | FW-10-02-G-D-070-320-ND | |
Manufacturer | ||
Manufacturer Product Number | FW-10-02-G-D-070-320 | |
Description | CONN HDR 20POS 0.05 STACK T/H | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | FW-10-02-G-D-070-320 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Length - Overall Pin | 0.465" (11.811mm) | |
Length - Post (Mating) | 0.320" (8.128mm) | |
Length - Stack Height | 0.070" (1.778mm) | |
Length - Tail | 0.075" (1.905mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.23000 | ¥47.23 |
10 | ¥42.86900 | ¥428.69 |
100 | ¥37.77120 | ¥3,777.12 |
500 | ¥32.10556 | ¥16,052.78 |
1,000 | ¥27.38415 | ¥27,384.15 |