HW-10-15-L-D-300-SM | ||
---|---|---|
DigiKey Part Number | HW-10-15-L-D-300-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | HW-10-15-L-D-300-SM | |
Description | CONN HDR 20POS 0.1 STACK SMD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HW-10-15-L-D-300-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.565" (14.351mm) | |
Length - Post (Mating) | 0.265" (6.731mm) | |
Length - Stack Height | 0.300" (7.620mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
50 | ¥24.71020 | ¥1,235.51 |
100 | ¥20.93380 | ¥2,093.38 |
500 | ¥18.63522 | ¥9,317.61 |
1,000 | ¥17.34225 | ¥17,342.25 |