AW-10-03-G-D-122-097 | ||
---|---|---|
DigiKey Part Number | 612-AW-10-03-G-D-122-097-ND | |
Manufacturer | ||
Manufacturer Product Number | AW-10-03-G-D-122-097 | |
Description | CONN BRD STACK 0.8MM 20POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AW-10-03-G-D-122-097 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.097" (2.464mm) | |
Length - Stack Height | 0.122" (3.099mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.35000 | ¥59.35 |
10 | ¥53.65600 | ¥536.56 |
100 | ¥46.98210 | ¥4,698.21 |
500 | ¥39.56380 | ¥19,781.90 |
1,000 | ¥34.61833 | ¥34,618.33 |