TW-10-04-S-D-360-SM | ||
---|---|---|
DigiKey Part Number | TW-10-04-S-D-360-SM-ND | |
Manufacturer | ||
Manufacturer Product Number | TW-10-04-S-D-360-SM | |
Description | CONN HDR 20POS 0.079 STACK SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Header Spacer Connector 0.079" (2.00mm) Gold Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | TW-10-04-S-D-360-SM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Length - Overall Pin | 0.487" (12.370mm) | |
Length - Post (Mating) | 0.127" (3.226mm) | |
Length - Stack Height | 0.360" (9.144mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.71000 | ¥51.71 |
25 | ¥46.74680 | ¥1,168.67 |
50 | ¥43.41360 | ¥2,170.68 |
100 | ¥41.38110 | ¥4,138.11 |
500 | ¥38.61674 | ¥19,308.37 |