
FJ-20-D-04.00-4 | |
|---|---|
DigiKey Part Number | SAM11197-ND |
Manufacturer | |
Manufacturer Product Number | FJ-20-D-04.00-4 |
Description | CABLE FFC/FPC 20POS 1MM 4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | FJ-20-D-04.00-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.81000 | ¥25.81 |
| 10 | ¥21.96200 | ¥219.62 |
| 25 | ¥20.58200 | ¥514.55 |
| 50 | ¥19.59720 | ¥979.86 |
| 100 | ¥18.66100 | ¥1,866.10 |
| 250 | ¥17.49268 | ¥4,373.17 |
| 500 | ¥16.65798 | ¥8,328.99 |
| 1,000 | ¥15.86315 | ¥15,863.15 |
| 2,500 | ¥15.53691 | ¥38,842.28 |

