FJ-15-D-05.91-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥39.53000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥40.81000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥41.57000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥42.60000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥43.62000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥43.96000

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥39.53000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥43.62000

Parametric Equivalent


Molex
In Stock: 618
Unit Price: ¥41.15000
Datasheet

Parametric Equivalent


Molex
In Stock: 784
Unit Price: ¥18.66000
Datasheet

Parametric Equivalent


Molex
In Stock: 64
Unit Price: ¥12.86000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥13.45652
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥12.24137
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥13.45652
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-15-D-05.91-4

DigiKey Part Number
FJ-15-D-05.91-4-ND
Manufacturer
Manufacturer Product Number
FJ-15-D-05.91-4
Description
CABLE FFC/FPC 15POS 1MM 5.91"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 5.910" (150.11mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-15-D-05.91-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.039" (1.00mm)
Length
5.910" (150.11mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.19000¥39.19
Manufacturers Standard Package