FFSD-03-D-02.00-01 | |
---|---|
DigiKey Part Number | FFSD-03-D-02.00-01-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-03-D-02.00-01 |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.59000 | ¥82.59 |
10 | ¥74.32400 | ¥743.24 |
25 | ¥70.01720 | ¥1,750.43 |
50 | ¥68.22080 | ¥3,411.04 |
100 | ¥66.42530 | ¥6,642.53 |
250 | ¥59.24412 | ¥14,811.03 |
500 | ¥55.65360 | ¥27,826.80 |
1,000 | ¥49.19062 | ¥49,190.62 |