ERM8-005-02.0-S-DV-TR | ||
---|---|---|
DigiKey Part Number | SAM15403TR-ND - Tape & Reel (TR) SAM15403CT-ND - Cut Tape (CT) SAM15403DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERM8-005-02.0-S-DV-TR | |
Description | CONN HDR 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold | |
EDA/CAD Models | ERM8-005-02.0-S-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 9mm, 12mm | |
Height Above Board | 0.235" (5.97mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.70000 | ¥41.70 |
10 | ¥37.82900 | ¥378.29 |
25 | ¥35.83200 | ¥895.80 |
50 | ¥34.99800 | ¥1,749.90 |
100 | ¥33.33160 | ¥3,333.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥25.52669 | ¥11,487.01 |
900 | ¥23.27432 | ¥20,946.89 |
1,350 | ¥21.77277 | ¥29,393.24 |
2,250 | ¥21.02199 | ¥47,299.48 |
3,150 | ¥20.27123 | ¥63,854.37 |