5003340800 | ||
---|---|---|
DigiKey Part Number | 900-5003340800TR-ND - Tape & Reel (TR) 900-5003340800CT-ND - Cut Tape (CT) 900-5003340800DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5003340800 | |
Description | 0.5 BTB PLG ASSY 80CKT EMBSTP PK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | 5003340800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.058" (1.48mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥21.95200 | ¥219.52 |
100 | ¥17.46130 | ¥1,746.13 |
1,000 | ¥14.46799 | ¥14,467.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.47020 | ¥40,410.60 |
6,000 | ¥12.97130 | ¥77,827.80 |