Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,076 In Stock | 1 : ¥24.71000 Cut Tape (CT) 3,000 : ¥13.33974 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 80 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
15,354 In Stock | 1 : ¥9.11000 Cut Tape (CT) 3,000 : ¥4.55174 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Plug, Outer Shroud Contacts | 16 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
0 In Stock | 2,500 : ¥4.68031 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Plug, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Plug, Outer Shroud Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Plug, Outer Shroud Contacts | 20 | 0.020" (0.50mm) | 2 | Surface Mount | - | Gold | 10.0µin (0.25µm) | 2.5mm | 0.058" (1.48mm) |