ERF8-005-05.0-L-DV-L-TR | ||
---|---|---|
DigiKey Part Number | SAM13515TR-ND - Tape & Reel (TR) SAM13515CT-ND - Cut Tape (CT) SAM13515DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERF8-005-05.0-L-DV-L-TR | |
Description | CONN SOCKET 10POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | ERF8-005-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.86000 | ¥36.86 |
10 | ¥33.50200 | ¥335.02 |
25 | ¥31.73080 | ¥793.27 |
50 | ¥30.99360 | ¥1,549.68 |
100 | ¥29.51750 | ¥2,951.75 |
250 | ¥25.82792 | ¥6,456.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥25.08990 | ¥12,544.95 |
1,000 | ¥21.40021 | ¥21,400.21 |
1,500 | ¥20.66227 | ¥30,993.40 |
2,500 | ¥19.92435 | ¥49,810.88 |