Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
5015680307
5015680307

5015680307

DigiKey Part Number
WM7894TR-ND - Tape & Reel (TR)
WM7894CT-ND - Cut Tape (CT)
WM7894DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5015680307
Description
CONN HEADER SMD R/A 3POS 1MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 3 position 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5015680307 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Latch Holder
Series
Insulation Height
0.126" (3.20mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
40.0µin (1.02µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 4 Wall
Applications
General Purpose
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,982
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.47000¥4.47
10¥3.77100¥37.71
100¥3.20380¥320.38
500¥2.85960¥1,429.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,700¥2.84605¥4,838.28
3,400¥2.71018¥9,214.61
5,100¥2.63375¥13,432.12
8,500¥2.54056¥21,594.76
11,900¥2.48098¥29,523.66
17,000¥2.41938¥41,129.46
Manufacturers Standard Package