ERM8-005-08.0-L-DV-TR | |
---|---|
DigiKey Part Number | SAM13678TR-ND - Tape & Reel (TR) SAM13678CT-ND - Cut Tape (CT) SAM13678DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-005-08.0-L-DV-TR |
Description | CONN HDR 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-005-08.0-L-DV-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.77000 | ¥37.77 |
10 | ¥34.26000 | ¥342.60 |
25 | ¥32.44560 | ¥811.14 |
50 | ¥31.69180 | ¥1,584.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥28.43194 | ¥4,975.59 |
350 | ¥24.87826 | ¥8,707.39 |
525 | ¥24.16737 | ¥12,687.87 |
875 | ¥22.03493 | ¥19,280.56 |
1,225 | ¥20.61336 | ¥25,251.37 |
1,750 | ¥19.90252 | ¥34,829.41 |