ERF8-005-05.0-S-DV-K-TR | |
---|---|
DigiKey Part Number | SAM13517TR-ND - Tape & Reel (TR) SAM13517CT-ND - Cut Tape (CT) SAM13517DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-005-05.0-S-DV-K-TR |
Description | CONN SOCKET 10POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-005-05.0-S-DV-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 10 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.83000 | ¥44.83 |
10 | ¥40.67200 | ¥406.72 |
25 | ¥38.52080 | ¥963.02 |
50 | ¥37.62580 | ¥1,881.29 |
100 | ¥35.83450 | ¥3,583.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥30.45933 | ¥14,468.18 |
950 | ¥25.97994 | ¥24,680.94 |
2,375 | ¥25.08409 | ¥59,574.71 |
3,325 | ¥24.18824 | ¥80,425.90 |