ERF8-013-05.0-L-DV-L-TR | |
---|---|
DigiKey Part Number | SAM14925TR-ND - Tape & Reel (TR) SAM14925CT-ND - Cut Tape (CT) SAM14925DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERF8-013-05.0-L-DV-L-TR |
Description | CONN SOCKET 26POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-013-05.0-L-DV-L-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Latches | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 10mm, 13mm, 14mm, 20mm | |
Height Above Board | 0.210" (5.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.53000 | ¥53.53 |
10 | ¥48.40500 | ¥484.05 |
25 | ¥45.72560 | ¥1,143.14 |
50 | ¥44.61080 | ¥2,230.54 |
100 | ¥42.38020 | ¥4,238.02 |
250 | ¥37.91912 | ¥9,479.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥35.68866 | ¥17,844.33 |
1,000 | ¥31.22757 | ¥31,227.57 |
1,500 | ¥30.55841 | ¥45,837.61 |
2,500 | ¥29.66619 | ¥74,165.48 |