BTH-060-01-L-D-A-TR | ||
---|---|---|
DigiKey Part Number | 612-BTH-060-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BTH-060-01-L-D-A-CT-ND - Cut Tape (CT) 612-BTH-060-01-L-D-A-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTH-060-01-L-D-A-TR | |
Description | CONN HDR 120POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BTH-060-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 120 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.97000 | ¥78.97 |
10 | ¥71.05200 | ¥710.52 |
25 | ¥66.93560 | ¥1,673.39 |
50 | ¥65.22000 | ¥3,261.00 |
100 | ¥63.50420 | ¥6,350.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥51.03104 | ¥21,688.19 |
850 | ¥44.84545 | ¥38,118.63 |
1,275 | ¥42.37124 | ¥54,023.33 |