BTH-050-01-L-D-A-TR | ||
---|---|---|
DigiKey Part Number | 612-BTH-050-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BTH-050-01-L-D-A-CT-ND - Cut Tape (CT) 612-BTH-050-01-L-D-A-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BTH-050-01-L-D-A-TR | |
Description | CONN HDR 100POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | BTH-050-01-L-D-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.68000 | ¥76.68 |
10 | ¥69.00000 | ¥690.00 |
25 | ¥64.99520 | ¥1,624.88 |
50 | ¥63.33020 | ¥3,166.51 |
100 | ¥61.66370 | ¥6,166.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
425 | ¥49.55181 | ¥21,059.52 |
850 | ¥43.54556 | ¥37,013.73 |
1,275 | ¥41.14306 | ¥52,457.40 |