ASP-158458-06 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 12,104
Unit Price: ¥5.44000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 2,484
Unit Price: ¥4.49000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥7.20906
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥8.02901
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥6.51134
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥8.35525
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥4.78138
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥9.39348
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥6.12770
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥7.91005
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥5.88774
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥7.97032
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3,090
Unit Price: ¥14.51000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 926
Unit Price: ¥13.41000
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASP-158458-06

DigiKey Part Number
612-ASP-158458-06-ND
Manufacturer
Manufacturer Product Number
ASP-158458-06
Description
MMCX RIGHT ANGLE JACK, 50 OHM CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Packaging
Tray
Number of Ports
1
Part Status
Active
Housing Color
Gold
Connector Style
Center Contact Material
Beryllium Copper
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Gold
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Through Hole, Right Angle
Voltage Rating
170 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMCX-J-P-H-RA-TH1Samtec Inc.12,104SAM10615-ND¥5.44000Parametric Equivalent
RSP-183584-01Samtec Inc.2,484612-RSP-183584-01CT-ND¥4.49000Parametric Equivalent
0734140122Molex0900-0734140122-ND¥7.20906Parametric Equivalent
0734140190Molex0900-0734140190-ND¥8.02901Parametric Equivalent
0734140210Molex0900-0734140210-ND¥6.51134Parametric Equivalent
Available To Order
Factory Stock: 13,500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
400¥10.66830¥4,267.32
800¥10.53391¥8,427.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.