0734140190 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥32.63259
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.47432
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥37.82097
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥21.64345
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥42.52061
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥27.73772
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥35.80573
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.65152
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.07853
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3,058
Unit Price: ¥65.66000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 11
Unit Price: ¥60.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥74.60452
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥84.19000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: ¥52.76000
Datasheet
Image for 0734140190 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734140190

DigiKey Part Number
900-0734140190-ND
Manufacturer
Manufacturer Product Number
0734140190
Description
MMCX JACK R/A PCB 50 OHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734140190 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bulk
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734140122Molex0900-0734140122-ND¥32.63259Parametric Equivalent
0734140210Molex0900-0734140210-ND¥29.47432Parametric Equivalent
0734140310Molex0900-0734140310-ND¥37.82097Parametric Equivalent
0734140740Molex0900-0734140740-ND¥21.64345Parametric Equivalent
0734140780Molex0900-0734140780-ND¥42.52061Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥36.34419¥116,301.41