0734140122 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.34529
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥29.47521
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥37.82212
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥21.64411
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥42.52189
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥27.73856
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥35.80681
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥26.65232
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥36.07962
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 3,090
Unit Price: ¥65.66000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 926
Unit Price: ¥60.70000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥74.60678
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 4
Unit Price: ¥84.19000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 8
Unit Price: ¥52.76000
Datasheet
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0734140122

DigiKey Part Number
900-0734140122-ND
Manufacturer
Manufacturer Product Number
0734140122
Description
MMCX SWITCH JACK PCB SMT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
0734140122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
6 GHz
Mfr
Number of Ports
1
Series
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Body Material
Brass
Connector Style
Body Finish
Gold
Connector Type
Jack, Female Socket
Center Contact Plating
Gold
Contact Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Shield Termination
Solder
Operating Temperature
-55°C ~ 155°C
Impedance
50 Ohms
Voltage Rating
170 V
Mounting Type
Through Hole, Right Angle
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0734140190Molex0900-0734140190-ND¥36.34529Parametric Equivalent
0734140210Molex0900-0734140210-ND¥29.47521Parametric Equivalent
0734140310Molex0900-0734140310-ND¥37.82212Parametric Equivalent
0734140740Molex0900-0734140740-ND¥21.64411Parametric Equivalent
0734140780Molex0900-0734140780-ND¥42.52189Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥32.63357¥65,267.14