Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0734140740 | |
|---|---|
DigiKey Part Number | 900-0734140740-ND |
Manufacturer | |
Manufacturer Product Number | 0734140740 |
Description | MMCX JACK R/A PCB TYPE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0734140740 Models |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Through Hole, Right Angle | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0734140122 | Molex | 0 | 900-0734140122-ND | ¥32.63357 | Parametric Equivalent |
| 0734140190 | Molex | 0 | 900-0734140190-ND | ¥36.34529 | Parametric Equivalent |
| 0734140210 | Molex | 0 | 900-0734140210-ND | ¥29.47521 | Parametric Equivalent |
| 0734140310 | Molex | 0 | 900-0734140310-ND | ¥37.82212 | Parametric Equivalent |
| 0734140780 | Molex | 0 | 900-0734140780-ND | ¥42.52189 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,200 | ¥21.64411 | ¥69,261.15 |












