CL-Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL21B224KAFNNNE

DigiKey Part Number
1276-1161-2-ND - Tape & Reel (TR)
1276-1161-1-ND - Cut Tape (CT)
1276-1161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL21B224KAFNNNE
Description
CAP CER 0.22UF 25V X7R 0805
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL21B224KAFNNNE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395,733
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.34700¥3.47
50¥0.23660¥11.83
100¥0.20340¥20.34
500¥0.14720¥73.60
1,000¥0.12991¥129.91
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥0.09146¥182.92
4,000¥0.08172¥326.88
6,000¥0.07669¥460.14
10,000¥0.07161¥716.10
14,000¥0.07122¥997.08
20,000¥0.07084¥1,416.80
24,000¥0.07066¥1,695.84
48,000¥0.07003¥3,361.44
50,000¥0.06999¥3,499.50
Manufacturers Standard Package