
CL05A474KQ5NNNC | |
|---|---|
DigiKey Part Number | 1276-1479-2-ND - Tape & Reel (TR) 1276-1479-1-ND - Cut Tape (CT) 1276-1479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL05A474KQ5NNNC |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL05A474KQ5NNNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.34700 | ¥3.47 |
| 50 | ¥0.23320 | ¥11.66 |
| 100 | ¥0.20090 | ¥20.09 |
| 500 | ¥0.14488 | ¥72.44 |
| 1,000 | ¥0.12793 | ¥127.93 |
| 2,500 | ¥0.10995 | ¥274.88 |
| 5,000 | ¥0.09918 | ¥495.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.09034 | ¥903.40 |
| 20,000 | ¥0.08306 | ¥1,661.20 |
| 30,000 | ¥0.07942 | ¥2,382.60 |
| 50,000 | ¥0.07539 | ¥3,769.50 |
| 70,000 | ¥0.07303 | ¥5,112.10 |
| 100,000 | ¥0.07077 | ¥7,077.00 |
| 120,000 | ¥0.06969 | ¥8,362.80 |
| 240,000 | ¥0.06608 | ¥15,859.20 |
| 250,000 | ¥0.06589 | ¥16,472.50 |

