CL05G4R7CB51PNC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL05A334KQ5NNNC

DigiKey Part Number
1276-1473-2-ND - Tape & Reel (TR)
1276-1473-1-ND - Cut Tape (CT)
1276-1473-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL05A334KQ5NNNC
Description
CAP CER 0.33UF 6.3V X5R 0402
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CL05A334KQ5NNNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43,184
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.48800¥4.88
50¥0.33900¥16.95
100¥0.29360¥29.36
500¥0.21616¥108.08
1,000¥0.19251¥192.51
2,500¥0.16751¥418.77
5,000¥0.15249¥762.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.09795¥979.50
20,000¥0.09697¥1,939.40
30,000¥0.09646¥2,893.80
50,000¥0.09588¥4,794.00
70,000¥0.09553¥6,687.10
100,000¥0.09519¥9,519.00
120,000¥0.09503¥11,403.60
240,000¥0.09446¥22,670.40
250,000¥0.09443¥23,607.50
Manufacturers Standard Package