
UJ20-C-H-C-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-H-C-2-SMT-TR-ND - Tape & Reel (TR) 2223-UJ20-C-H-C-2-SMT-TRCT-ND - Cut Tape (CT) 2223-UJ20-C-H-C-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-H-C-2-SMT-TR |
Description | USB JACK 2.0, TYPE-C, HORIZONTAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-H-C-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.16000 | ¥11.16 |
| 10 | ¥9.46000 | ¥94.60 |
| 25 | ¥8.86480 | ¥221.62 |
| 50 | ¥8.43980 | ¥421.99 |
| 100 | ¥8.03630 | ¥803.63 |
| 250 | ¥7.53248 | ¥1,883.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 800 | ¥5.89799 | ¥4,718.39 |
| 1,600 | ¥5.61646 | ¥8,986.34 |
| 2,400 | ¥5.45815 | ¥13,099.56 |
| 4,000 | ¥5.40616 | ¥21,624.64 |





