
TS02-66-73-BK-160-SCR-D | |
|---|---|
DigiKey Part Number | 2223-TS02-66-73-BK-160-SCR-D-ND |
Manufacturer | |
Manufacturer Product Number | TS02-66-73-BK-160-SCR-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TS02-66-73-BK-160-SCR-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.76900 | ¥7.69 |
| 25 | ¥0.72120 | ¥18.03 |
| 100 | ¥0.65160 | ¥65.16 |
| 250 | ¥0.60600 | ¥151.50 |
| 500 | ¥0.57224 | ¥286.12 |
| 1,000 | ¥0.54008 | ¥540.08 |
| 3,000 | ¥0.49297 | ¥1,478.91 |
| 5,000 | ¥0.47298 | ¥2,364.90 |




