
SLW-88229-2-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-SLW-88229-2-SMT-TR-ND - Tape & Reel (TR) 2223-SLW-88229-2-SMT-TRCT-ND - Cut Tape (CT) 2223-SLW-88229-2-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLW-88229-2-SMT-TR |
Description | SWITCH SLIDE SPDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-88229-2-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Phosphor Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyamide (PA46), Nylon 4/6 | |
Switch Travel | 2.00mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 140gf |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.77100 | ¥37.71 |
| 25 | ¥3.51600 | ¥87.90 |
| 100 | ¥3.14160 | ¥314.16 |
| 250 | ¥2.90984 | ¥727.46 |
| 500 | ¥2.74678 | ¥1,373.39 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥2.51336 | ¥3,770.04 |
| 3,000 | ¥2.38287 | ¥7,148.61 |
| 4,500 | ¥2.31271 | ¥10,407.19 |
| 7,500 | ¥2.23068 | ¥16,730.10 |
| 10,500 | ¥2.18045 | ¥22,894.72 |
| 15,000 | ¥2.13040 | ¥31,956.00 |
| 37,500 | ¥2.01621 | ¥75,607.88 |








